Infineon Surface Motion Sensor -6.5 V 6.5V, DSO, 7-Pin
- RS Stock No.:
- 218-6350
- Mfr. Part No.:
- TLE5501E0002XUMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.35
(exc. VAT)
€11.50
(inc. VAT)
Temporarily out of stock
- Shipping from 30 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €1.87 | €9.35 |
| 10 - 95 | €1.714 | €8.57 |
| 100 - 245 | €1.576 | €7.88 |
| 250 - 495 | €1.472 | €7.36 |
| 500 + | €1.426 | €7.13 |
*price indicative
- RS Stock No.:
- 218-6350
- Mfr. Part No.:
- TLE5501E0002XUMA1
- Manufacturer:
- Infineon
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Motion Sensor | |
| Sensor Type | Position Sensor | |
| Technology | Analogue | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -6.5V | |
| Maximum Supply Voltage | 6.5V | |
| Package Type | DSO | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 7 | |
| Standards/Approvals | RoHS | |
| Series | TLE5501 | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 2.5mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Motion Sensor | ||
Sensor Type Position Sensor | ||
Technology Analogue | ||
Mount Type Surface | ||
Minimum Supply Voltage -6.5V | ||
Maximum Supply Voltage 6.5V | ||
Package Type DSO | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Pin Count 7 | ||
Standards/Approvals RoHS | ||
Series TLE5501 | ||
Automotive Standard AEC-Q100 | ||
Supply Current 2.5mA | ||
Infineon TLE5501 Series Motion Sensor, -40°C Minimum Operating Temperature, 6.5V Maximum Supply Voltage - TLE5501E0002XUMA1
This motion sensor provides analogue position sensing for automotive and industrial contexts, designed for surface mounting in Compact assemblies. It operates across a wide temperature range and is intended for systems requiring low quiescent current and a modest pin count, with conformity to common environmental standards.
Features and Benefits:
• Operates from ±6.5V supply for flexible system integration
• Draws 2.5mA supply current to reduce power consumption
• Withstands −40°C to 125°C for extended temperature use
• Uses a 7-pin DSO surface footprint for Compact mounting
• Meets AEC-Q100 for suitability in automotive electronics
• Complies with RoHS to limit hazardous substances
• Draws 2.5mA supply current to reduce power consumption
• Withstands −40°C to 125°C for extended temperature use
• Uses a 7-pin DSO surface footprint for Compact mounting
• Meets AEC-Q100 for suitability in automotive electronics
• Complies with RoHS to limit hazardous substances
Applications
• Suitable for automotive position feedback sensors in control modules
• Ideal for harsh-temperature sensor roles in engine compartments
• Used with low-power systems needing analogue motion data
• Can be used for surface-mounted position sensing on Compact boards
• Suitable for electronic modules requiring AEC-Q100 components
• Ideal for harsh-temperature sensor roles in engine compartments
• Used with low-power systems needing analogue motion data
• Can be used for surface-mounted position sensing on Compact boards
• Suitable for electronic modules requiring AEC-Q100 components
What mounting style is required on the board?
It is intended for surface-mount placement using a DSO package footprint.
How many electrical connections are needed?
The device requires seven electrical pins for signal and supply interfaces.
What environmental specification supports automotive use?
Qualification to AEC-Q100 indicates suitability for automotive electronic environments.
What is the expected electrical supply window?
The sensor tolerates supply rails up to ±6.5V around system ground.
How does it behave in high-temperature installations?
It maintains operational capability up to 125°C for high-temperature deployments.
Related links
- Infineon Surface Motion Sensor -6.5 V 6.5V 7-Pin
- Infineon Surface Motion Sensor 2.7 V 6.5V 7-Pin
- Infineon Surface Motion Sensor -18 V 26V SPC TDSO, 16-Pin
- Infineon Surface Motion Sensor -18 V 26V SENT TDSO, 16-Pin
- Infineon Surface Hall Effect Sensor 3 V 32V 3-Pin
- Infineon Surface Hall Effect Sensor 3 V 5.5V 3-Pin
- Infineon Surface Mount Hall Effect Sensor Switch 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 26V 3-Pin
