STMicroelectronics 3 Axis Surface Accelerometer & Gyroscope 3.6 V 1.71V, I2C/SPI, LGA-14L, 14-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€5.16

(exc. VAT)

€6.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€5.16
5 - 9€4.36
10 - 24€4.03
25 - 49€3.67
50 +€3.59

*price indicative

Packaging Options:
RS Stock No.:
261-4180
Mfr. Part No.:
LSM6DSO16ISTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Accelerometer & Gyroscope

Sensor Type

Gyroscope, Accelerometer

Number of Axis

3

Technology

Accelerometer

Mount Type

Surface

Magnetic Type

Latch

Interface Type

I2C/SPI

Minimum Supply Voltage

3.6V

Package Type

LGA-14L

Maximum Supply Voltage

1.71V

Minimum Operating Temperature

-40°C

Pin Count

14

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Height

860μm

Width

3mm

Length

2.5mm

Automotive Standard

No

COO (Country of Origin):
PH
The STMicroelectronics 3-axis digital accelerometer and a 3-axis digital gyroscope, boosting performance at 0.59 mA in high-performance mode and enabling always-on low-power features for optimal motion results in personal electronics and IoT solutions. The module features programmable interrupts and an on-chip sensor hub which includes up to 6 sensors the internal accelerometer & gyroscope and 4 external sensors.

Embedded temperature sensor

Low noise 70 μg/√Hz in high-performance mode

ECOPACK and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy