Igus Cable readycable Series Cable for Use with SIEMENS Drive

Subtotal (1 unit)*

€353.98

(exc. VAT)

€435.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€353.98

*price indicative

RS Stock No.:
227-828
Mfr. Part No.:
6FX8002-5CA11-1CA0 - MAT9861505 (20m)
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Accessory Type

Cable

Product Type

Cable

For Use With

SIEMENS Drive

Series

readycable

Standards/Approvals

RoHS, UL/CSA, NEK 606, NFPA, PV 3.10.7, UKCA, CE, DIN EN 50363-10-2, REACH, DIN EN 60754, EAC, IEC 60332-1-2

COO (Country of Origin):
GB
The Igus Power Cable features a PUR jacket and stranded conductors in an especially bend resistant design made of bare copper wires. It is hydrolysis and microbe resistant, notch resistant, and includes an overall shield. PVC free, it offers almost unlimited resistance to oil and is suitable for both indoor and outdoor applications. Designed for unsupported travel distances, it performs well in low temperature environments and is ideal for machine tools.

Halogen free

Silicone free

Flame retardant

Offshore

Coolant resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy