Eaton 2.2 kW, 400V ac, 480 V ac, 3 Phase, 5.6A Motor Controller, Speed Controller Function
- RS Stock No.:
- 252-183
- Mfr. Part No.:
- 199010 RASP5-5422PNT-4120110S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,855.21
(exc. VAT)
€2,281.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,855.21 |
*price indicative
- RS Stock No.:
- 252-183
- Mfr. Part No.:
- 199010 RASP5-5422PNT-4120110S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 480V | |
| Supply Voltage | 400V ac, 480V ac | |
| Current Rating | 5.6A | |
| Power Rating | 2.2kW | |
| Overall Length | 270mm | |
| Overall Width | 220mm | |
| Overall Depth | 157mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL Approval, IEC/EN 61800-5-1, UL 61800-5-1, RoHS, CE | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 480V | ||
Supply Voltage 400V ac, 480V ac | ||
Current Rating 5.6A | ||
Power Rating 2.2kW | ||
Overall Length 270mm | ||
Overall Width 220mm | ||
Overall Depth 157mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL Approval, IEC/EN 61800-5-1, UL 61800-5-1, RoHS, CE | ||
Series Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller represents cutting-edge technology in drive management, designed specifically for maximum efficiency and adaptability in a variety of applications. Tailored to meet the evolving needs of todays industry, controller seamlessly integrates with diverse motor types, including PM, LSPM, and BLDC motors.
Integrated PTC thermistor monitoring protects against overheating
Diagnostic capabilities simplify maintenance and troubleshooting procedures
User friendly interface allows for intuitive operation and parameter adjustments
Compatibility with various communication protocols ensures seamless integration
