Eaton 4 kW, 400V ac, 480 V ac, 3 Phase, 8.5A Motor Controller, Speed Controller Function
- RS Stock No.:
- 252-653
- Mfr. Part No.:
- 199039 RASP5-8424PNT-4120011S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,803.76
(exc. VAT)
€2,218.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,803.76 |
*price indicative
- RS Stock No.:
- 252-653
- Mfr. Part No.:
- 199039 RASP5-8424PNT-4120011S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 480V | |
| Supply Voltage | 400V ac, 480V ac | |
| Current Rating | 8.5A | |
| Power Rating | 4kW | |
| Overall Length | 195mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS, UL 61800-5-1, UL Approval, IEC/EN 61800-5-1, CE | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 480V | ||
Supply Voltage 400V ac, 480V ac | ||
Current Rating 8.5A | ||
Power Rating 4kW | ||
Overall Length 195mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS, UL 61800-5-1, UL Approval, IEC/EN 61800-5-1, CE | ||
Series Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is a state-of-the-art solution designed for seamless integration into modern industrial applications. Offering robust performance with a remarkable capacity to manage 8.5 A and 4 kW, this Speed controller excels in controlling various motor types, including synchronous reluctance and BLDC motors.
Temperature controlled fan for optimal cooling and performance
Multiple speed settings for versatile applications
Diagnostics capabilities for timely troubleshooting
Energy efficient operation with high performance standards
