Eaton 750 W, 400V ac, 480 V ac, 3 Phase, 2.4A Motor Controller, Speed Controller Function
- RS Stock No.:
- 253-384
- Mfr. Part No.:
- 198545 RASP5-2400A31-5120100S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,364.48
(exc. VAT)
€1,678.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,364.48 |
*price indicative
- RS Stock No.:
- 253-384
- Mfr. Part No.:
- 198545 RASP5-2400A31-5120100S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 480V | |
| Supply Voltage | 400V ac, 480V ac | |
| Current Rating | 2.4A | |
| Power Rating | 750W | |
| Overall Length | 195mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL 61800-5-1 IEC/EN 61800-5-1 UL approval RoHS CE | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 480V | ||
Supply Voltage 400V ac, 480V ac | ||
Current Rating 2.4A | ||
Power Rating 750W | ||
Overall Length 195mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL 61800-5-1 IEC/EN 61800-5-1 UL approval RoHS CE | ||
Series Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is designed to optimise motor performance and efficiency in a wide range of applications. The controller operates with advanced sensor less vector control to ensure precise speed regulation, catering seamlessly to diverse motor types, including synchronous reluctance and BLDC motors. Compact and robust, it boasts excellent thermal stability and features that enable dynamic braking, making it a reliable choice for modern industrial environments.
Complies with stringent electromagnetic compatibility requirements
Designed for vertical mounting to fit a variety of setups
Prevents overheating with intelligent diagnostics for efficient operation
Provides a rated frequency range suitable for both domestic and industrial use
Features a robust design to withstand mechanical shocks and vibrations
