Eaton 2.2 kW, 400V ac, 480 V ac, 3 Phase, 5.6A Motor Controller, Speed Controller Function
- RS Stock No.:
- 253-391
- Mfr. Part No.:
- 198571 RASP5-5404A31-5120100S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,520.08
(exc. VAT)
€1,869.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,520.08 |
*price indicative
- RS Stock No.:
- 253-391
- Mfr. Part No.:
- 198571 RASP5-5404A31-5120100S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Supply Voltage | 400V ac, 480V ac | |
| Output Voltage | 480V | |
| Current Rating | 5.6A | |
| Power Rating | 2.2kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE UL approval RoHS IEC/EN 61800-5-1 UL 61800-5-1 | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Supply Voltage 400V ac, 480V ac | ||
Output Voltage 480V | ||
Current Rating 5.6A | ||
Power Rating 2.2kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE UL approval RoHS IEC/EN 61800-5-1 UL 61800-5-1 | ||
Series Moeller | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller designed to optimise motor performance across various applications. Engineered for reliability and efficiency, this controller provides precise management of motor speeds, making it ideal for environments demanding high performance. With an impressive range of features including integrated diagnostics, easy parameterisation, and versatile connectivity options, it caters to the needs of both commercial and industrial sectors.
User friendly interfaces enhance usability across various skill sets
Versatile communication interface for seamless integration
Optimised thermal management ensures reliable performance
Comprehensive compliance with international electrical standards
