B&R 3 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€4,391.09

(exc. VAT)

€5,401.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,391.09

*price indicative

RS Stock No.:
680-994
Mfr. Part No.:
8EI2X2HWT10.C700-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Output Voltage

11.45V

Supply Voltage

200V ac, 480V ac

Current Rating

2.2A

Power Rating

3kW

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R 3-axis module designed for high-performance control applications, enabling precise motion with Advanced servo drive technology. Optimised for a range of industrial environments, this module accommodates 3-axis capabilities, featuring a digital multi-standard encoder Interface for enhanced flexibility and compatibility. It supports a mains voltage range of 3x 200 to 480 VAC, making it suitable for diverse operational settings. The device incorporates an integrated line filter, ensuring compliance with electromagnetic standards while maintaining system integrity. With a maximum output frequency of 598 Hz and support for up to 2.5 kW Peak power, this module delivers robust performance for demanding applications. Its Compact design facilitates easy integration into existing setups, making it an Ideal solution for sophisticated automation processes.

Supports 3-axis control for versatile applications

Digital multi-standard encoder Interface for enhanced compatibility

Mains voltage range of 3x 200 to 480 VAC increases operational versatility

Integrated line filter ensures compliance with EN 61800-3 standards

Maximum output frequency of 598 Hz facilitates high-speed operations

Peak power output of 2.5 kW delivers robust performance

Optimised for Compact installations, streamlining integration efforts

Flexible connection options for Terminal blocks enhance user configurability

Reliable overload protection to safeguard against operational faults

Built to withstand ambient temperatures of -25°C to 55°C which ensuring durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy