B&R 3 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€4,057.29

(exc. VAT)

€4,990.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,057.29

*price indicative

RS Stock No.:
680-996
Mfr. Part No.:
8EI2X2HWT10.H700-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Output Voltage

11.45V

Current Rating

2.2A

Power Rating

3kW

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R 3-Axis servo drive specifically designed for demanding automation applications. It integrates seamlessly with a range of motion control systems, providing exceptional precision and reliability. This drive features a digital multi-standard encoder Interface per Axis and supports 200 to 480 VAC input voltage, making it suitable for diverse configurations. Its robust construction ensures superior thermal management and operational longevity, while Advanced protective measures safeguard against overloads and short circuits. The Compact design allows for wall mounting, optimising space in any control environment.

Offers 1 slot for plug-in modules which enhancing customisation for specific applications

Has built-in overload and ground fault protection for improved safety

Supports a maximum power dissipation that aids in managing operational efficiency

Equipped with powerful diagnostics and status LEDs for real-time monitoring

Features a modular design, simplifying installation and maintenance processes

Provides a wide input voltage range of 200 to 480 VAC, enabling versatility in application

Includes a powerful 24 VDC supply with a maximum current capability for additional components

Is compliant with CE and UL safety standards which ensuring reliability and trustworthiness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy