B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 681-044
- Mfr. Part No.:
- 8EI8X8HWS10.A600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,937.29
(exc. VAT)
€3,612.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,937.29 |
*price indicative
- RS Stock No.:
- 681-044
- Mfr. Part No.:
- 8EI8X8HWS10.A600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive is an Advanced solution designed for precise control and performance in automation systems. Optimised for wall mounting, this servo drive supports high accuracy and efficiency with up to 8.8 A output current per axis. It integrates seamlessly with various configurations, allowing for flexibility in diverse applications. With options for plug-in modules, connectivity is enhanced via multiple Terminal connections, making it suitable for modern industrial demands. The device excels in its Ability to manage a range of power characteristics, offering both reliAbility and robust operation in rigorous environments.
Slots for plug-in modules allow for enhanced system adaptability
Supports network configurations such as TN-S and IT for versatile use
Compatible with a wide input voltage range of 200 to 480 VAC which ensuring maximum application flexibility
Equipped with overload and short-circuit protection to ensure safety during operation
Features Advanced electrical isolation to protect internal components
Compact dimensions of 66 mm width and 290 mm height facilitate easy installation in various settings
Includes a range of certifications, including CE and UL, confirming compliance and reliability
Efficient power dissipation and current management enhance overall system performance
