B&R 22.3 kW, 24V dc, 3 Phase, 15.1A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 681-093
- Mfr. Part No.:
- 8BVI0110HWD0.000-3
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,837.24
(exc. VAT)
€4,719.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,837.24 |
*price indicative
- RS Stock No.:
- 681-093
- Mfr. Part No.:
- 8BVI0110HWD0.000-3
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Inverter Module | |
| Number of Phases | 3 | |
| Control Function | Motion, Speed Controller | |
| Output Voltage | 25V dc | |
| Supply Voltage | 24V dc | |
| Current Rating | 15.1A | |
| Power Rating | 22.3kW | |
| Overall Length | 317mm | |
| Overall Width | 106.5mm | |
| Overall Depth | 263mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL | |
| Series | ACOPOSmulti | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Inverter Module | ||
Number of Phases 3 | ||
Control Function Motion, Speed Controller | ||
Output Voltage 25V dc | ||
Supply Voltage 24V dc | ||
Current Rating 15.1A | ||
Power Rating 22.3kW | ||
Overall Length 317mm | ||
Overall Width 106.5mm | ||
Overall Depth 263mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL | ||
Series ACOPOSmulti | ||
- COO (Country of Origin):
- AT
The B&R ACOPOSmulti inverter module designed for high-performance motion control applications. This compact, wall-mounted unit boasts two independent power inverters, making it Ideal for decentralised and computationally intensive open-loop and closed-loop control requirements. With integrated functionalities like standstill assurance, safe stop capabilities, and connections for temperature sensors and holding brakes, this inverter ensures reliable operation across diverse industrial environments.
Optimised for decentralised applications requiring intensive computational control
Dual independent power inverters enhance operational efficiency
Integrated connection points for motor holding brakes improve safety and reliability
Two slots for plug-in modules allow for customisation and flexibility
Supports a nominal voltage of 750 VDC for robust performance
Built-in overload protection and fault detection ensure safe operation
Compact design facilitates wall mounting, Ideal for space-constrained environments
Related links
- B&R 22.3 kW 3 Phase Motion, Speed Controller Function
- B&R 11.2 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 1.46 kW 3 Phase Motion, Speed Controller Function
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
