B&R 5.6 kW, 24V dc, 3 Phase, 7.6A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 681-509
- Mfr. Part No.:
- 8BVI0055HWS0.000-3
- Manufacturer:
- B&R
Subtotal (1 unit)*
€1,884.33
(exc. VAT)
€2,317.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,884.33 |
*price indicative
- RS Stock No.:
- 681-509
- Mfr. Part No.:
- 8BVI0055HWS0.000-3
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Inverter Module | |
| Number of Phases | 3 | |
| Control Function | Motion, Speed Controller | |
| Output Voltage | 25V dc | |
| Supply Voltage | 24V dc | |
| Current Rating | 7.6A | |
| Power Rating | 5.6kW | |
| Overall Length | 317mm | |
| Overall Width | 53mm | |
| Overall Depth | 263mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Series | ACOPOSmulti | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Inverter Module | ||
Number of Phases 3 | ||
Control Function Motion, Speed Controller | ||
Output Voltage 25V dc | ||
Supply Voltage 24V dc | ||
Current Rating 7.6A | ||
Power Rating 5.6kW | ||
Overall Length 317mm | ||
Overall Width 53mm | ||
Overall Depth 263mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Series ACOPOSmulti | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOSmulti inverter module designed for computationally intensive applications requiring precise control. This inverter module seamlessly integrates uncontrolled standstill and safe stop functionalities, empowering users to optimise their automation processes. Equipped with two slots for plug-in modules, it enhances versatility in various industrial settings, providing necessary connections for motor holding brakes and temperature sensors. Built to accommodate demanding performance conditions, it assures reliable operation with minimal downtime, ensuring efficiency and productivity during operation.
Integrated standstill and safe stop capabilities enhance safety during operation
Two slots for ACOPOSmulti plug-in modules enable extensive customisation
Connection options for temperature sensors and motor holding brakes improve system integration
Compatible with Automation Studio 4.6.1.x or later for streamlined programming
Compact wall-mounting design for space-efficient installation
Certified for CE and UL cULus standards to meet safety regulations
High nominal DC bus voltage capability of 750 VDC caters to high-demand applications
Dynamic overload functionality supports short-term current increments without damage
Related links
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 11.19 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 65 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 48.8 kW 3 Phase Motion, Speed Controller Function
- B&R 5.73 kW 3 Phase Motion, Speed Controller Function
- B&R 1.46 kW 3 Phase Motion, Speed Controller Function
