B&R 1.46 kW, 24V dc, 3 Phase, 1.9A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 682-490
- Mfr. Part No.:
- 8BVI0014HCS0.000-3
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€1,428.19
(exc. VAT)
€1,756.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,428.19 |
*price indicative
- RS Stock No.:
- 682-490
- Mfr. Part No.:
- 8BVI0014HCS0.000-3
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Inverter Module | |
| Control Function | Motion, Speed Controller | |
| Output Voltage | 25V dc | |
| Supply Voltage | 24V dc | |
| Current Rating | 1.9A | |
| Power Rating | 1.46kW | |
| Overall Length | 317mm | |
| Overall Width | 53mm | |
| Overall Depth | 212mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL | |
| Series | ACOPOSmulti | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Inverter Module | ||
Control Function Motion, Speed Controller | ||
Output Voltage 25V dc | ||
Supply Voltage 24V dc | ||
Current Rating 1.9A | ||
Power Rating 1.46kW | ||
Overall Length 317mm | ||
Overall Width 53mm | ||
Overall Depth 212mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL | ||
Series ACOPOSmulti | ||
- COO (Country of Origin):
- AT
The B&R 8BVI inverter module designed to deliver seamless control for various applications, ensuring reliable operation with integrated uncontrolled standstill and safe stop features. This high-performance inverter module accommodates two slots for plug-in modules, optimising flexibility and functionality. With certifications that include CE and UL, the module engineered for compatibility with Automation Studio 4.6.1.x or later. Its robust specifications include supporting continuous power consumption of 1.46 kW and a nominal DC bus voltage of 750 VDC, setting a strong foundation for dynamic performance in demanding industrial environments.
Integrated connection for motor holding brake and temperature sensor enhances operational safety
Supports 2 ACOPOSmulti plug-in modules for customised functionality
Nominal switching frequency of 5 kHz ensures efficient power management
Robust overload protection mechanisms safeguard against operational risks
Designed with cold plate or pass-through mounting options for versatile installations
Includes extensive certification such as CE, UKCA, and cULus for assurance of quality
Temperature sensor connections monitor motor health which ensuring optimal performance
Compact dimensions facilitate installation in space-constrained environments
Related links
- B&R 1.46 kW 3 Phase Motion, Speed Controller Function
- B&R 2.91 kW 3 Phase Motion, Speed Controller Function
- B&R 550 W 3 Phase Motion Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 11.19 kW 3 Phase Motion, Speed Controller Function
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function
