B&R 32.37 kW, 24V dc, 3 Phase, 22A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 681-099
- Mfr. Part No.:
- 8BVI0220HCD0.000-3
- Manufacturer:
- B&R
Subtotal (1 unit)*
€4,840.96
(exc. VAT)
€5,954.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,840.96 |
*price indicative
- RS Stock No.:
- 681-099
- Mfr. Part No.:
- 8BVI0220HCD0.000-3
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Inverter Module | |
| Control Function | Motion, Speed Controller | |
| Supply Voltage | 24V dc | |
| Output Voltage | 25V dc | |
| Current Rating | 22A | |
| Power Rating | 32.37kW | |
| Overall Length | 317mm | |
| Overall Width | 106.5mm | |
| Overall Depth | 212mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Series | ACOPOSmulti | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Inverter Module | ||
Control Function Motion, Speed Controller | ||
Supply Voltage 24V dc | ||
Output Voltage 25V dc | ||
Current Rating 22A | ||
Power Rating 32.37kW | ||
Overall Length 317mm | ||
Overall Width 106.5mm | ||
Overall Depth 212mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Series ACOPOSmulti | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOSmulti inverter module designed for complex, decentralised applications requiring both open-loop and closed-loop control. With dual power inverters integrated into a single module, it provides enhanced efficiency and flexibility for demanding motion control tasks. Optimised for tasks that need robust processing capabilities, this module is well-suited for industrial settings where precise motor management is essential. Its cold plate or pass-through mounting ensures reliable thermal performance, making it an Ideal choice for varied installations.
Integrated features for both uncontrolled standstill and safe stop which enhancing operational safety
Two independent power inverters housed within a single module to optimise space and efficiency
Capable of supporting two axes, catering to complex motion control requirements
Easily accommodates plug-in modules, providing versatility for application-specific enhancements
Certified for CE and UL which ensuring compliance with international quality and safety standards
Designed for quick installation due to clear Terminal Block identification
Effective overload protection and short-circuit prevention mechanisms to maintain reliability in operations
Related links
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function
- B&R 16.2 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 11.19 kW 3 Phase Motion, Speed Controller Function
- B&R 1.46 kW 3 Phase Motion, Speed Controller Function
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
