B&R 32.5 kW, 24V dc, 3 Phase, 44A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 681-641
- Mfr. Part No.:
- 8BVI0440HCS0.000-3
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,229.47
(exc. VAT)
€5,202.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,229.47 |
*price indicative
- RS Stock No.:
- 681-641
- Mfr. Part No.:
- 8BVI0440HCS0.000-3
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Inverter Module | |
| Control Function | Motion, Speed Controller | |
| Output Voltage | 25V dc | |
| Supply Voltage | 24V dc | |
| Current Rating | 44A | |
| Power Rating | 32.5kW | |
| Overall Length | 317mm | |
| Overall Width | 106.5mm | |
| Overall Depth | 212mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Series | ACOPOSmulti | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Inverter Module | ||
Control Function Motion, Speed Controller | ||
Output Voltage 25V dc | ||
Supply Voltage 24V dc | ||
Current Rating 44A | ||
Power Rating 32.5kW | ||
Overall Length 317mm | ||
Overall Width 106.5mm | ||
Overall Depth 212mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Series ACOPOSmulti | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOSmulti inverter module designed for demanding control applications. It features a robust structure, enabling both uncontrolled standstill and safe stop functions, making it Ideal for Advanced motion control solutions. With two integrated slots for plug-in modules, this inverter provides flexible expansion options for customised functionalities, ensuring compatibility across varied automation needs. Supporting a nominal voltage of 750 VDC and continuous power consumption of 32.5 kW, this module engineered to deliver exceptional reliability and efficiency in challenging environments, meeting stringent operational demands seamlessly.
Integrated uncontrolled standstill and safe stop functions enhance safety
Optimised for applications with decentralised, computationally intensive control requirements
Supports up to two ACOPOSmulti plug-in modules for versatile configuration
Continuous current capacity of 44 A enables handling of high power needs
Dual 24 VDC output allows for additional external device connectivity
Certified with CE, UKCA, and UL cULus which ensuring compliance with international standards
Features comprehensive overload protection and short-circuit safeguards for reliable operation
Compatible with Automation Studio 4.6.1.x or later to facilitate seamless integration
Related links
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
- B&R 30 kW 3 Phase Motion, Speed Controller Function
- B&R 65 W 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 11.19 kW 3 Phase Motion, Speed Controller Function
- B&R 1.46 kW 3 Phase Motion, Speed Controller Function
