B&R 22.3 kW, 24V dc, 3 Phase, 15.1A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 681-094
- Mfr. Part No.:
- 8BVI0110HWDS.000-4
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,724.69
(exc. VAT)
€5,811.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,724.69 |
*price indicative
- RS Stock No.:
- 681-094
- Mfr. Part No.:
- 8BVI0110HWDS.000-4
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Inverter Module | |
| Number of Phases | 3 | |
| Control Function | Motion, Speed Controller | |
| Output Voltage | 25V dc | |
| Supply Voltage | 24V dc | |
| Current Rating | 15.1A | |
| Power Rating | 22.3kW | |
| Overall Length | 317mm | |
| Overall Width | 106.5mm | |
| Overall Depth | 263mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL | |
| Series | ACOPOSmulti | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Inverter Module | ||
Number of Phases 3 | ||
Control Function Motion, Speed Controller | ||
Output Voltage 25V dc | ||
Supply Voltage 24V dc | ||
Current Rating 15.1A | ||
Power Rating 22.3kW | ||
Overall Length 317mm | ||
Overall Width 106.5mm | ||
Overall Depth 263mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL | ||
Series ACOPOSmulti | ||
- COO (Country of Origin):
- AT
The B&R Inverter module designed for optimised performance in automation applications. Engineered with modular expandability and network-based safety technology, it enhances operational efficiency with immediate triggering of safety functions. Its Compact design houses comprehensive safety functionality, encompassing 2-axis modules, and is tailored for applications requiring decentralised, computationally intensive open-loop and closed-loop controls.
Modular expandability through virtual wiring for enhanced versatility
Immediate triggering of safety functions, minimising response times
Clear control and status information for straightforward implementation in standard applications
Compact design optimised for space-sensitive installations without compromising functionality
Designed to support complex applications which ensuring reliable and efficient processing capabilities
Related links
- B&R 22.3 kW 3 Phase Motion, Speed Controller Function
- B&R 11.2 kW 3 Phase Motion, Speed Controller Function
- B&R 11.19 kW 3 Phase Motion, Speed Controller Function
- B&R 24.4 kW 3 Phase Motion, Speed Controller Function
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
- B&R 16.2 kW 3 Phase Motion, Speed Controller Function
