B&R 5.6 kW, 24V dc, 3 Phase, 7.6A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 681-505
- Mfr. Part No.:
- 8BVI0055HCSS.000-4
- Manufacturer:
- B&R
Subtotal (1 unit)*
€2,315.44
(exc. VAT)
€2,847.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,315.44 |
*price indicative
- RS Stock No.:
- 681-505
- Mfr. Part No.:
- 8BVI0055HCSS.000-4
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Inverter Module | |
| Number of Phases | 3 | |
| Control Function | Motion, Speed Controller | |
| Supply Voltage | 24V dc | |
| Output Voltage | 25V dc | |
| Current Rating | 7.6A | |
| Power Rating | 5.6kW | |
| Overall Length | 317mm | |
| Overall Width | 53mm | |
| Overall Depth | 212mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL | |
| Series | ACOPOSmulti | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Inverter Module | ||
Number of Phases 3 | ||
Control Function Motion, Speed Controller | ||
Supply Voltage 24V dc | ||
Output Voltage 25V dc | ||
Current Rating 7.6A | ||
Power Rating 5.6kW | ||
Overall Length 317mm | ||
Overall Width 53mm | ||
Overall Depth 212mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL | ||
Series ACOPOSmulti | ||
- COO (Country of Origin):
- AT
The B&R ACOPOSmulti3 SafeMOTION module designed to deliver efficient, network-based safety control for Advanced motion applications. This inverter module facilitates immediate activation of safety functions with optimised cycle times, and features a Compact design for seamless integration into various systems. With modular expandability through its virtual wiring, it supports decentralised control requirements, making it Ideal for applications needing high computational capacity in both open-loop and closed-loop configurations.
Clearly structured implementation via network-based safety technology
Modular expandability allows for virtual wiring and tailored configurations
Immediate triggering of safety functions ensures Rapid response times
Delivers transparent control and status information in standard applications
Compact form factor optimises space usage in control cabinets
Supports diverse accessories for enhanced functionality and compatibility
Meets stringent safety standards and requirements, including openSAFETY
Compatible with multiple versions of Automation Studio for flexible integration
Ensures continuous and efficient performance with options for plug-in modules
Related links
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 11.19 kW 3 Phase Motion, Speed Controller Function
- B&R 24.4 kW 3 Phase Motion, Speed Controller Function
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function
- B&R 11.2 kW 3 Phase Motion, Speed Controller Function
- B&R 22.3 kW 3 Phase Motion, Speed Controller Function
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
- B&R 16.2 kW 3 Phase Motion, Speed Controller Function
