B&R 32.37 kW, 24V dc, 3 Phase, 22A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 681-246
- Mfr. Part No.:
- 8BVI0220HWDS.000-4
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€5,872.04
(exc. VAT)
€7,222.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,872.04 |
*price indicative
- RS Stock No.:
- 681-246
- Mfr. Part No.:
- 8BVI0220HWDS.000-4
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Inverter Module | |
| Control Function | Motion, Speed Controller | |
| Supply Voltage | 24V dc | |
| Output Voltage | 25V dc | |
| Current Rating | 22A | |
| Power Rating | 32.37kW | |
| Overall Length | 317mm | |
| Overall Width | 106.5mm | |
| Overall Depth | 263mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL | |
| Series | ACOPOSmulti | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Inverter Module | ||
Control Function Motion, Speed Controller | ||
Supply Voltage 24V dc | ||
Output Voltage 25V dc | ||
Current Rating 22A | ||
Power Rating 32.37kW | ||
Overall Length 317mm | ||
Overall Width 106.5mm | ||
Overall Depth 263mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL | ||
Series ACOPOSmulti | ||
- COO (Country of Origin):
- AT
The B&R inverter module engineered for Advanced motion control in demanding applications. Designed with modularity in mind, it facilitates straightforward implementation via network-based safety technology. This Compact solution provides complete safety functionality, optimising performance for both open-loop and closed-loop control requirements. Its formidable design allows for immediate triggering of safety functions, and transparent control, ensuring operational efficiency. With a robust framework that supports up to 22 A across two axes, this inverter module exemplifies excellence in automating complex industrial tasks without compromise.
Modular expandability through virtual wiring enhances flexibility in system configuration
Short cycle times promote immediate triggering of safety functions which ensuring high responsiveness
Transparent control and status information simplify integration into existing automation systems
Compact design maintains a minimal footprint, suitable for space-sensitive installations
Complete safety functionality across two-axis modules provides comprehensive control solutions
Optimised for decentralised, computationally intensive applications meets rigorous performance standards
Related links
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function
- B&R 16.2 kW 3 Phase Motion, Speed Controller Function
- B&R 11.19 kW 3 Phase Motion, Speed Controller Function
- B&R 24.4 kW 3 Phase Motion, Speed Controller Function
- B&R 11.2 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 22.3 kW 3 Phase Motion, Speed Controller Function
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
