B&R 16.2 kW, 24V dc, 3 Phase, 22A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 681-103
- Mfr. Part No.:
- 8BVI0220HCSS.000-4
- Manufacturer:
- B&R
Subtotal (1 unit)*
€3,616.01
(exc. VAT)
€4,447.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,616.01 |
*price indicative
- RS Stock No.:
- 681-103
- Mfr. Part No.:
- 8BVI0220HCSS.000-4
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Inverter Module | |
| Number of Phases | 3 | |
| Control Function | Motion, Speed Controller | |
| Supply Voltage | 24V dc | |
| Output Voltage | 25V dc | |
| Current Rating | 22A | |
| Power Rating | 16.2kW | |
| Overall Length | 317mm | |
| Overall Width | 106.5mm | |
| Overall Depth | 212mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL | |
| Series | ACOPOSmulti | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Inverter Module | ||
Number of Phases 3 | ||
Control Function Motion, Speed Controller | ||
Supply Voltage 24V dc | ||
Output Voltage 25V dc | ||
Current Rating 22A | ||
Power Rating 16.2kW | ||
Overall Length 317mm | ||
Overall Width 106.5mm | ||
Overall Depth 212mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL | ||
Series ACOPOSmulti | ||
- COO (Country of Origin):
- AT
The B&R ACOPOSmulti3 SafeMOTION EnDat 2.2 Gen2 inverter module delivers 22 A and supports 2 axes, designed for cold plate or pass-through mounting. It is optimized for decentralized applications requiring computationally intensive open-loop and closed-loop control, providing Advanced safety and precise motion control with EnDat 2.2 Gen2 compatibility.
Modular expandability allows for custom configurations through virtual wiring
Short cycle times facilitate immediate safety function activation
Designed for network-based safety technology which enhancing system integrity
CE UKCA and UL certifications ensure compliance with global safety standards
Supports easy installation with comprehensive control and status feedback
Dynamic overload characteristics allow for temporary current exceedance
Related links
- B&R 16.2 kW 3 Phase Motion, Speed Controller Function
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function
- B&R 11.19 kW 3 Phase Motion, Speed Controller Function
- B&R 24.4 kW 3 Phase Motion, Speed Controller Function
- B&R 11.2 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 22.3 kW 3 Phase Motion, Speed Controller Function
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
