B&R 700 W, 24V dc, 3 Phase, 1.6A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€1,929.66

(exc. VAT)

€2,373.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,929.66

*price indicative

RS Stock No.:
681-142
Mfr. Part No.:
8EI1X6HWS10.0700-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Supply Voltage

24V dc

Output Voltage

11.45V

Current Rating

1.6A

Power Rating

700W

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for precise motion control across demanding industrial applications. This model integrates seamlessly with a range of machinery, providing an effective solution for automation tasks. It supports wall mounting, making it versatile for various installation scenarios. Enhanced features include multiple connection options for plug-in modules and a robust design that ensures reliability in harsh environments. Its Compact dimensions facilitate easy integration into existing systems while delivering high performance.

Supports up to 1 digital multi-standard encoder Interface per axis

Compatible with various power configurations, from 200 to 480 VAC

Features a maximum inrush current of 45 A for efficient energy management

Designed for flexible installation with slots for plug-in modules

Includes CE, UL, cULus, and EAC certifications for ensuring high safety standards

Optimises operational efficiency with a maximum installed load of 1.75 kVA

Offers significant versatility through optional accessories like display modules and Terminal blocks

Provides temperature tolerance between -25°C and 55°C for diverse applications

Supported by a protective Interface with overload and short-circuit protection mechanisms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy