B&R, 200V, 480 V, 4.5A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

€2,416.67

(exc. VAT)

€2,972.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,416.67

*price indicative

RS Stock No.:
681-178
Mfr. Part No.:
8EI4X5MWSS0.0700-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200V, 480V

Current Rating

4.5A

Overall Length

290mm

Overall Width

66mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

EAC

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for precise motion control. This versatile drive supports various network configurations and operates on input voltages from 110 to 230 VAC or three-phase 200 to 230 VAC, making it suitable for diverse industrial applications. With capabilities that include SafeMOTION technology, it ensures safety and reliability in demanding environments. The Compact design and wall mounting option further enhance its adaptability, while integration with Advanced display modules allows for user-friendly operation and monitoring. It's an optimal solution for those seeking performance and flexibility in servo motor control.

Operates with input voltages from 110 to 230 VAC or 200 to 230 VAC for adaptable use

Offers SafeMOTION functionality for enhanced safety in automated tasks

One slot available for optional plug-in modules to expand functionality

Compatible with passive line filters for improved electromagnetic compatibility

Integrated line filter designed to meet EN 61800-3 regulatory requirements

Compact dimensions facilitate easy installation and space-saving in control cabinets

Max. continuous power of 2.5 kVA enables reliable performance under varying loads

Wide operational temperature range from -25°C to 55°C to suit different environments

Protection against overload and short-circuits for enhanced device longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy