B&R 3.75 kVA, 110V ac, 230 V ac, 3 Phase, 2.2A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€4,377.21

(exc. VAT)

€5,383.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,377.21

*price indicative

RS Stock No.:
686-918
Mfr. Part No.:
8EI2X2MWT10.L600-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

110V ac, 230V ac

Output Voltage

11.45V

Current Rating

2.2A

Power Rating

3.75kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R 3-axis servo drive designed for enhancing motion control applications. This device integrates Advanced functionalities for maintaining optimal performance in dynamic environments. With a robust power range and multiple encoder interfaces, it maximises operational efficiency. The unit engineered to support multiple configurations, enabling seamless integration within automated systems. Its Compact design simplifies installation and contributes to space-saving solutions in control cabinets, while ensuring consistent and reliable operation across various industrial settings.

Supports a mains input voltage of 1x 110 VAC to 230 VAC and 3x 200 VAC to 230 VAC

Incorporates CE, UL, and CSA certifications for compliance and safety

Allows for a continuous power of 1.5 kW with a Peak power output of up to 1.25 kW per motor connection

Features a digital multi-encoder interface, promoting flexible signal processing options

Equipped with extensive protection measures, including overload and short-circuit protections

Compact dimensions: width of 66 mm, height of 374 mm, maximising space efficiency in installations

Facilitates easy wiring with multiple connectors which ensuring streamlined connectivity for diverse applications

Environmentally rated for operation within a temperature range of -25°C to 55°C, suitable for various operational settings

Designed for flexible installation with permissible wall mounting and horizontal positioning options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy