B&R 5 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-317
- Mfr. Part No.:
- 8EI4X5HWS10.M200-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,552.49
(exc. VAT)
€3,139.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,552.49 |
*price indicative
- RS Stock No.:
- 681-317
- Mfr. Part No.:
- 8EI4X5HWS10.M200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 4.5A | ||
Power Rating 5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for precise control in a variety of industrial automation applications. It features an integrated digital multi-encoder Interface and accommodates one plug-in module, optimising versatility for various operational needs. With a broad range of mains input voltage compatibility, from 200 to 480 VAC, it ensures efficient power usage while minimizing energy losses. The drive supports detailed diagnostic functions and provides high robustness through safety measures such as overload and short-circuit protection, making it Ideal for complex motion control tasks.
Supports inputs from 200 to 480 VAC with a maximum load of 5 kVA for flexible installation
Equipped with a digital multi-encoder Interface for enhanced feedback and control
Allows one plug-in module for added functionality or adaptation to specific applications
Incorporates comprehensive protective measures against overloads and short circuits
Designed for effective power dissipation and optimised for a maximum ambient temperature of 55°C
Features diagnostic capabilities that Streamline troubleshooting and increase reliability
Provides simple installation with defined wiring and connector definitions for easy integration
