B&R 2.5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-436
- Mfr. Part No.:
- 8EI4X5MWS10.0400-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,239.41
(exc. VAT)
€2,754.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,239.41 |
*price indicative
- RS Stock No.:
- 681-436
- Mfr. Part No.:
- 8EI4X5MWS10.0400-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 2.5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 2.5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to enhance motion control systems. It supports versatile operational environments with a mains voltage range from 110 VAC to 230 VAC and integrates a robust line filter, ensuring compliance with electromagnetic compatibility standards. The Compact design features one slot for plug-in modules, providing customisability for various applications. Its extensive technical specifications include load capacities up to 2.5 kVA, minimal inrush current, and an operational temperature range from -25°C to 55°C, allowing for adaptable deployment in diverse industrial settings.
Supports flexible network configurations, including TN-S and TN-C-S systems
Maximises performance with high-frequency operation at 5 kHz, 10 kHz, and 20 kHz
Offers a DC bus connection for improved power management and distribution
Complies with CE and UL certifications ensuring reliability and safety standards
Features overload and short circuit protection to enhance operational security
Supports a temperature range appropriate for both indoor and outdoor installations
Capable of connecting to multiple optional accessories, increasing system versatility
Incorporates an integrated line filter, reducing electromagnetic interference effectively
