B&R 2.5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-442
- Mfr. Part No.:
- 8EI4X5MWS10.0D00-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,223.39
(exc. VAT)
€2,734.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,223.39 |
*price indicative
- RS Stock No.:
- 681-442
- Mfr. Part No.:
- 8EI4X5MWS10.0D00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 2.5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 2.5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to deliver exceptional performance in dynamic industrial applications. Its Advanced capabilities include the integration of an array of plug-in modules and a user-friendly Interface that caters to diverse operational needs. Supporting various mains input voltages, this servo drive guarantees flexibility for different setups while ensuring efficient power conversion. Engineered with a focus on reliability, the ACOPOS P3 is suitable for wall mounting, making it an Ideal choice for Compact spaces. Its robust design, complete with comprehensive protection features, assures durability throughout its operational lifespan while providing precise control over motor systems.
Supports 1-axis configurations for focused control
Offers slots for custom plug-in modules which enhancing adaptability
Certified with CE and UL which ensuring compliance with international standards
Handles a wide mains input voltage range from 110 VAC to 230 VAC
Integrated line filter contributes to cleaner operations and reduced interference
Allows connection for motor holding brakes which enhancing system safety
Features digital multi-encoder Interface for precise monitoring
Capable of handling temperatures from -25°C to 55°C for versatile use
Compact dimensions facilitate easy installation in tight spaces
Includes overload and short-circuit protection for enhanced safety
