B&R 5 kW, 3 Phase, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 681-471
- Mfr. Part No.:
- 8EI8X8MWT11.0700-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,745.99
(exc. VAT)
€5,837.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,745.99 |
*price indicative
- RS Stock No.:
- 681-471
- Mfr. Part No.:
- 8EI8X8MWT11.0700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Current Rating | 8.8A | |
| Power Rating | 5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Current Rating 8.8A | ||
Power Rating 5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R Servo Drive is designed for multi-axis control with high precision and flexibility. It supports three axes with individual digital multi-standard encoder interfaces, ensuring accurate feedback and motion control. Its Compact wall-mountable design includes an integrated braking resistor and dual voltage input for versatile installation.
3x 200 to 230 VAC and 1x 110 to 230 VAC input support
Two-row connec to r set with protective cover
Integrated braking resis to r for enhanced safety and performance
