B&R 65 kW, 24V dc, 3 Phase, 88A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 681-654
- Mfr. Part No.:
- 8BVI0880HCS0.008-3
- Manufacturer:
- B&R
Subtotal (1 unit)*
€5,753.41
(exc. VAT)
€7,076.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,753.41 |
*price indicative
- RS Stock No.:
- 681-654
- Mfr. Part No.:
- 8BVI0880HCS0.008-3
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Inverter Module | |
| Number of Phases | 3 | |
| Control Function | Motion, Speed Controller | |
| Supply Voltage | 24V dc | |
| Output Voltage | 25V dc | |
| Current Rating | 88A | |
| Power Rating | 65kW | |
| Overall Length | 317mm | |
| Overall Width | 213.5mm | |
| Overall Depth | 212mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL | |
| Series | ACOPOSmulti | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Inverter Module | ||
Number of Phases 3 | ||
Control Function Motion, Speed Controller | ||
Supply Voltage 24V dc | ||
Output Voltage 25V dc | ||
Current Rating 88A | ||
Power Rating 65kW | ||
Overall Length 317mm | ||
Overall Width 213.5mm | ||
Overall Depth 212mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL | ||
Series ACOPOSmulti | ||
- COO (Country of Origin):
- AT
The B&R ACOPOSmulti inverter module designed for applications requiring decentralised, computationally intensive open-loop and closed-loop control. This robust inverter module supports integration with motor holding brakes and temperature sensors, ensuring efficient performance even under varying operational demands. With a continuous power capacity of 65 kW and dual slots for plug-in modules, it provides flexibility and scalability to meet diverse industrial automation needs. Its Compact design, combined with effective cooling solutions for both cold plate or pass-through mounting, positions it as a VITAL component in modern automation endeavours.
Integrated uncontrolled standstill and safe stop functionality
Supports dynamic node allocation for enhanced operational efficiency
Equipped with two slots for ACOPOSmulti plug-in modules, allowing customisation and expansion
CE, UKCA, and UL certifications ensuring compliance with industry standards
Nominal DC bus voltage allows for versatility in power management
Continuous power consumption of 65 kW optimises energy efficiency
Advanced protective measures including overload and short-circuit protection
Compatible with a variety of Terminal Block sets for easy integration
Flexible installation orientations to suit multiple application environments
Related links
- B&R 65 kW 3 Phase Motion, Speed Controller Function
- B&R 60 kW 3 Phase Motion, Speed Controller Function
- B&R 65 W 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 11.19 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 5.73 kW 3 Phase Motion, Speed Controller Function
