B&R 5.6 kW, 24V dc, 3 Phase, 7.6A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 681-511
- Mfr. Part No.:
- 8BVI0055HWSS.000-4
- Manufacturer:
- B&R
Subtotal (1 unit)*
€2,329.11
(exc. VAT)
€2,864.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,329.11 |
*price indicative
- RS Stock No.:
- 681-511
- Mfr. Part No.:
- 8BVI0055HWSS.000-4
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Inverter Module | |
| Number of Phases | 3 | |
| Control Function | Motion, Speed Controller | |
| Output Voltage | 25V dc | |
| Supply Voltage | 24V dc | |
| Current Rating | 7.6A | |
| Power Rating | 5.6kW | |
| Overall Length | 317mm | |
| Overall Width | 53mm | |
| Overall Depth | 263mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Series | ACOPOSmulti | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Inverter Module | ||
Number of Phases 3 | ||
Control Function Motion, Speed Controller | ||
Output Voltage 25V dc | ||
Supply Voltage 24V dc | ||
Current Rating 7.6A | ||
Power Rating 5.6kW | ||
Overall Length 317mm | ||
Overall Width 53mm | ||
Overall Depth 263mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Series ACOPOSmulti | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R Inverter module designed for decentralised, computation-intensive control requirements. This module facilitates robust network-based safety technology, ensuring immediate triggering of safety functions and an easily implementable structure. Optimised for wall mounting, its Compact design and transparent control capabilities provide an efficient solution for standard applications, making it indispensable for modern automation needs in various industrial environments.
Modular expandability through virtual wiring for flexible adaptations
Immediate safety function triggering thanks to short cycle times
Clear status information to aid in monitoring and control
Compatible with a wide range of accessories to enhance functionality
CE and UKCA certified which ensuring high standards of safety and reliability
Offers comprehensive cooling and mounting options tailored to operational requirements
Supports the latest software updates, providing compatibility with future technologies
Related links
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 11.19 kW 3 Phase Motion, Speed Controller Function
- B&R 24.4 kW 3 Phase Motion, Speed Controller Function
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function
- B&R 11.2 kW 3 Phase Motion, Speed Controller Function
- B&R 22.3 kW 3 Phase Motion, Speed Controller Function
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
- B&R 16.2 kW 3 Phase Motion, Speed Controller Function
