B&R 11.19 kW, 24V dc, 3 Phase, 7.6A Inverter Module, Motion, Speed Controller Function

Image representative of range

Subtotal (1 unit)*

€3,668.39

(exc. VAT)

€4,512.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,668.39

*price indicative

RS Stock No.:
681-507
Mfr. Part No.:
8BVI0055HWDS.000-4
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Inverter Module

Number of Phases

3

Control Function

Motion, Speed Controller

Output Voltage

25V dc

Supply Voltage

24V dc

Current Rating

7.6A

Power Rating

11.19kW

Overall Length

317mm

Overall Width

53mm

Overall Depth

263mm

IP Rating

IP20

Minimum Operating Temperature

5°C

Maximum Operating Temperature

40°C

Standards/Approvals

UL

Series

ACOPOSmulti

COO (Country of Origin):
AT
The B&R inverter module engineered for Advanced safety applications, combining flexibility and robust performance. This Compact device optimises both open-loop and closed-loop control requirements, supporting up to two axes with its complete safety functionality. With features such as dynamic node allocation and transparent control interfaces, it ensures seamless integration into existing systems. Designed for wall mounting, it caters to various operational environments and is Ideal for non-conductive pollution conditions, making it a reliable choice for complex automation systems.

Modular expandability through virtual wiring enhances system flexibility

Immediate safety function triggering due to short cycle times improves responsiveness

CE, UL, and UKCA certifications ensure compliance with international safety standards

Sufficient operational range: it supports ambient temperatures from 5 to 55°C

Overload and short-circuit protections safeguard system integrity

Dual-axis support allows for complex motion control in a Compact form factor

Status indicators provide real-time insight into module performance and safety

Dynamic node allocation ensures efficient management of connected devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy