B&R 11.19 kW, 24V dc, 3 Phase, 7.6A Inverter Module, Motion, Speed Controller Function

Image representative of range

Subtotal (1 unit)*

€2,762.77

(exc. VAT)

€3,398.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,762.77

*price indicative

RS Stock No.:
682-253
Mfr. Part No.:
8BVI0055HCD0.000-3
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Inverter Module

Number of Phases

3

Control Function

Motion, Speed Controller

Output Voltage

25V dc

Supply Voltage

24V dc

Current Rating

7.6A

Power Rating

11.19kW

Overall Length

317mm

Overall Width

53mm

Overall Depth

212mm

IP Rating

IP20

Minimum Operating Temperature

5°C

Maximum Operating Temperature

40°C

Standards/Approvals

UL

Series

ACOPOSmulti

COO (Country of Origin):
AT
The B&R inverter module engineered for high-performance control in complex automation applications. This module supports two axes and features integrated standstill and safe stop functions, optimised for decentralized and computationally intensive control requirements. Designed to work with various motor types, it provides Advanced connectivity options including distinct plug-in modules. Built for power efficiency, it offers a continuous power consumption of 11.19 kW with an impressive DC bus connection rate, suitable for an array of demanding industrial setups.

Optimised for decentralised, computationally intensive open-loop and closed-loop control

Integrates two fully independent power inverters in a two-axis module

Supports ACOPOSmulti plug-in modules for enhanced flexibility

Utilises a cooling system that adapts to various mounting types, including cold plate or pass-through configurations

Provides functional safety certification and EAC compliance for heightened reliability

Delivers a nominal DC bus voltage of 750 VDC which ensuring robust performance across applications

Incorporates multiple Terminal Block and accessory options for versatile configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy