B&R 5.73 kW, 24V dc, 3 Phase, 3.8A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 682-248
- Mfr. Part No.:
- 8BVI0028HWD0.000-3
- Manufacturer:
- B&R
Subtotal (1 unit)*
€2,420.39
(exc. VAT)
€2,977.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,420.39 |
*price indicative
- RS Stock No.:
- 682-248
- Mfr. Part No.:
- 8BVI0028HWD0.000-3
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Inverter Module | |
| Control Function | Motion, Speed Controller | |
| Supply Voltage | 24V dc | |
| Output Voltage | 25V dc | |
| Current Rating | 3.8A | |
| Power Rating | 5.73kW | |
| Overall Length | 317mm | |
| Overall Width | 53mm | |
| Overall Depth | 263mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL | |
| Series | ACOPOSmulti | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Inverter Module | ||
Control Function Motion, Speed Controller | ||
Supply Voltage 24V dc | ||
Output Voltage 25V dc | ||
Current Rating 3.8A | ||
Power Rating 5.73kW | ||
Overall Length 317mm | ||
Overall Width 53mm | ||
Overall Depth 263mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL | ||
Series ACOPOSmulti | ||
- COO (Country of Origin):
- AT
The B&R ACOPOSmulti inverter module designed for efficient control in computationally intensive applications. With a dual-axis capability, it delivers high performance with optimised open-loop and closed-loop control, making it Ideal for modern automation scenarios. Its integrated features ensure functionality in demanding environments, facilitating seamless user interactions and consistent operational reliability.
Integrated uncontrolled standstill and safe stop mechanisms enhance operational safety
Dual independent power inverters allow versatile applications in multi-axis setups
Designed specifically for decentralised control requirements, providing substantial computational efficiency
Slots for two ACOPOSmulti plug-in modules enhance customisation and expandability
Wall mounting simplifies installation in diverse operational layouts
Compliance with CE and UL standards guarantees performance reliability and safety
Related links
- B&R 5.73 kW 3 Phase Motion, Speed Controller Function
- B&R 2.87 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 11.19 kW 3 Phase Motion, Speed Controller Function
- B&R 65 kW 3 Phase Motion, Speed Controller Function
- B&R 1.46 kW 3 Phase Motion, Speed Controller Function
