B&R 18 kVA, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€3,593.54

(exc. VAT)

€4,420.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,593.54

*price indicative

RS Stock No.:
681-540
Mfr. Part No.:
8EI017HCSS0.0100-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Output Voltage

11.45V

Supply Voltage

200V ac, 480V ac

Current Rating

17A

Power Rating

18kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

281.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive engineered for precision motion control in demanding environments. This versatile module supports a wide input voltage range of 200 VAC to 480 VAC and has a maximum power output of 18 kVA, making it Ideal for various applications. With features such as integrated line filtering and support for flexible installation orientations, the ACOPOS P3 streamlines your automation processes. The module is equipped for high-performance operation with a robust design that ensures reliability and meets the toughest industry standards.

Supports network configurations TN-S and TN-C-S which ensuring compatibility with diverse systems

Features maximum continuous power per motor connection of 8.5 kW, catering to robust power needs

Equipped with Advanced overload protection and automatic short-circuit and ground fault safeguards

Utilises a digital multi-encoder Interface for superior motion feedback and precision

Designed with a wide operational temperature range, facilitating use in various environments

Offers simple integration with motion systems like mapp Motion which enhancing application versatility

Facilitates easy wiring and installation with multiple connector options, streamlining setup

Complies with CE and UL certifications which ensuring adherence to rigorous safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy