B&R 3 kW, 200V, 480 V, 3 Phase, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-553
- Mfr. Part No.:
- 8EI2X2HWTS0.C100-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,653.54
(exc. VAT)
€5,723.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,653.54 |
*price indicative
- RS Stock No.:
- 681-553
- Mfr. Part No.:
- 8EI2X2HWTS0.C100-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 3kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 3kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to optimise automation processes in industrial settings. Packed with Advanced features, this servo drive ensures precise control and reliable performance for applications requiring high efficiency. With capabilities to manage various voltage configurations and comprehensive connectivity options, it seamlessly integrates into existing systems, supporting enhanced operational efficiencies. This solution maintains superior thermal management and is robust enough for demanding environments, offering tailored functionality for various machinery. The user-friendly Interface grants straightforward control for Rapid deployment and adaptability in your automation projects.
Supports 3-phase mains connection from 200 to 480 VAC to cater for different installation environments
Offers a maximum installed load of 2.5 kVA which ensuring robust power management
Equipped with one slot for plug-in modules, providing flexibility for expansions and feature enhancements
Integrated with Advanced overload and short circuit protection, promoting reliability and safety
Comes with an option for digital multi-encoder interfaces which enhancing compatibility with various encoder types
Maximises energy efficiency with variable switching frequency options tailored to application needs
Temperature management is optimised with operational capabilities ranging from -25°C to 55°C for diverse conditions
Facilitates easy installation and setup, lessening downtime and promoting swift operational turnarounds
Related links
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 3 kW 2.2A Servo Drive, Servo Controller Function
- Crimp Tool Positioners, Turrets & Locators
- Lump & Claw Hammers
- Insertion & Extraction Tools
