B&R 3 kW, 200V, 480 V, 3 Phase, 2.2A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

€4,478.64

(exc. VAT)

€5,508.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,478.64

*price indicative

RS Stock No.:
681-562
Mfr. Part No.:
8EI2X2HWTS0.P700-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Servo Controller

Output Voltage

11.45V

Supply Voltage

200V, 480V

Current Rating

2.2A

Power Rating

3kW

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

EAC

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for high-performance automation tasks. This Advanced drive supports up to 2.5 kVA of power with a flexible mains connection (200 to 480 VAC) and features a modular design, allowing for customised plug-in modules. With a single Axis capability, it offers precise motion control and is optimised for a variety of industrial applications, ensuring seamless integration into existing manufacturing environments. Its robust design is backed by extensive certification, including CE and UL compliance, making it reliable for demanding operational conditions.

Compatible with a range of voltages from 200 to 480 VAC which ensuring versatility in various setups

Single digital multi-standard encoder Interface per Axis for enhanced precision in motion control

A maximum continuous power output of 2.5 kVA facilitates robust performance across applications

Integrated safety features, including overload and short-circuit protection which ensuring reliable operation

Modular design allows for customisation with additional plug-in modules to meet specific functionality needs

Comprehensive electrical isolation between inputs and the ACOPOS P3, promoting safety and reliability

Supports a range of control interfaces including POWERLINK, providing flexible networking capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy