B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-600
- Mfr. Part No.:
- 8EI8X8HWSS0.0400-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,690.86
(exc. VAT)
€3,309.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,690.86 |
*price indicative
- RS Stock No.:
- 681-600
- Mfr. Part No.:
- 8EI8X8HWSS0.0400-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed to deliver seamless control for a range of industrial applications. With its robust design, this device supports a power conversion equipment and interfaces with various motor configurations, enabling efficient energy utilisation. The drive operates within a voltage range of 200 to 480 VAC, accommodating diverse network environments while maintaining reliability. Featuring built-in protective measures, including overload and short circuit protection, it ensures operational safety and enhances the longevity of connected components, making it an Ideal choice for modern automation systems.
Integrates seamlessly with a variety of AC motor configurations
Supports network configurations such as TN-S and TN-C-S for flexible deployment
Designed with overload and short circuit protection for enhanced safety
Compact dimensions facilitate easy installation in confined spaces
Employs an inrush current management system to safeguard equipment during start-up
Offers a Peak power output of 10 kW for demanding applications
Nominal switching frequency is set at 5 kHz for optimal performance
Compatible with various Terminal Block options for extensive wiring flexibility
Can be configured for different encoder types to meet specific application needs
Operates efficiently within a temperature range of -25°C to 55°C which ensuring reliability in varying environments
