B&R 24.4 kW, 24V dc, 3 Phase, 33A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 681-640
- Mfr. Part No.:
- 8BVI0330HWSS.000-4
- Manufacturer:
- B&R
Subtotal (1 unit)*
€4,270.70
(exc. VAT)
€5,252.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,270.70 |
*price indicative
- RS Stock No.:
- 681-640
- Mfr. Part No.:
- 8BVI0330HWSS.000-4
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Inverter Module | |
| Number of Phases | 3 | |
| Control Function | Motion, Speed Controller | |
| Output Voltage | 25V dc | |
| Supply Voltage | 24V dc | |
| Current Rating | 33A | |
| Power Rating | 24.4kW | |
| Overall Length | 317mm | |
| Overall Width | 106.5mm | |
| Overall Depth | 263mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL | |
| Series | ACOPOSmulti | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Inverter Module | ||
Number of Phases 3 | ||
Control Function Motion, Speed Controller | ||
Output Voltage 25V dc | ||
Supply Voltage 24V dc | ||
Current Rating 33A | ||
Power Rating 24.4kW | ||
Overall Length 317mm | ||
Overall Width 106.5mm | ||
Overall Depth 263mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL | ||
Series ACOPOSmulti | ||
- COO (Country of Origin):
- AT
The B&R Inverter module engineered for applications requiring modular expandability and high-performance safety functionalities. This compact, wall-mounted device leverages Advanced network-based safety technology to immediate trigger safety functions, optimising operational efficiency in both open-loop and closed-loop control scenarios. With its robust design, the module supports versatile configurations and user-friendly implementation while offering transparent control and status feedback, ensuring a seamless integration into various automation systems.
Modular design allows for easy adaptation to changing project requirements
Instantaneous activation of safety features enhances operational safety
Compact form factor reduces installation space and effort
Supports various plug-in modules to cater to specific functionality needs
Designed for wall mounting which ensuring straightforward integration into existing setups
Provides clear control and status information for user-friendly operation
Compatible with Automation Studio 4.6.1.x or later for seamless programming
UL/cULus certified which ensuring compliance with stringent safety standards
Related links
- B&R 24.4 kW 3 Phase Motion, Speed Controller Function
- B&R 11.19 kW 3 Phase Motion, Speed Controller Function
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function
- B&R 11.2 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 22.3 kW 3 Phase Motion, Speed Controller Function
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
- B&R 16.2 kW 3 Phase Motion, Speed Controller Function
