B&R 32.5 kW, 24V dc, 3 Phase, 44A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 681-644
- Mfr. Part No.:
- 8BVI0440HCSS.000-4
- Manufacturer:
- B&R
Subtotal (1 unit)*
€4,674.46
(exc. VAT)
€5,749.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,674.46 |
*price indicative
- RS Stock No.:
- 681-644
- Mfr. Part No.:
- 8BVI0440HCSS.000-4
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Inverter Module | |
| Number of Phases | 3 | |
| Control Function | Motion, Speed Controller | |
| Supply Voltage | 24V dc | |
| Output Voltage | 25V dc | |
| Current Rating | 44A | |
| Power Rating | 32.5kW | |
| Overall Length | 317mm | |
| Overall Width | 106.5mm | |
| Overall Depth | 212mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL | |
| Series | ACOPOSmulti | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Inverter Module | ||
Number of Phases 3 | ||
Control Function Motion, Speed Controller | ||
Supply Voltage 24V dc | ||
Output Voltage 25V dc | ||
Current Rating 44A | ||
Power Rating 32.5kW | ||
Overall Length 317mm | ||
Overall Width 106.5mm | ||
Overall Depth 212mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL | ||
Series ACOPOSmulti | ||
- COO (Country of Origin):
- AT
The B&R Advanced inverter module designed for modular and network-based safety technology. It enables efficient implementation of decentralised motor control with immediate triggering of safety functions, ensuring high-performance operations in applications requiring open-loop and closed-loop control. Its Compact design supports flexible installation, making it Ideal for environments demanding powerful and reliable motion control.
Modular expandability allows for integration with various accessories and configurations
Short cycle times ensure immediate triggering of safety functions which enhancing operational efficiency
Transparent control and status information facilitate easy implementation in standard applications
Supports up to two plug-in modules for increased functionality and customisation
CE, UKCA, and UL certifications guarantee compliance with international safety standards
Related links
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
- B&R 11.19 kW 3 Phase Motion, Speed Controller Function
- B&R 24.4 kW 3 Phase Motion, Speed Controller Function
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function
- B&R 11.2 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 22.3 kW 3 Phase Motion, Speed Controller Function
- B&R 16.2 kW 3 Phase Motion, Speed Controller Function
