B&R 26.4 kVA, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 681-674
- Mfr. Part No.:
- 8EI017HWDS0.0100-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€5,574.01
(exc. VAT)
€6,856.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,574.01 |
*price indicative
- RS Stock No.:
- 681-674
- Mfr. Part No.:
- 8EI017HWDS0.0100-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 17A | |
| Power Rating | 26.4kVA | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 17A | ||
Power Rating 26.4kVA | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R sophisticated ACOPOS P3 servo drive designed for high-performance wall-mounted applications. It operates on 3-phase mains inputs ranging from 200 to 480 VAC, efficiently managing power with a maximum load of 26.4 kVA. With integrated safety features, it supports SafeMOTION for up to 2 axes, ensuring optimal performance in motion control systems. Users benefit from a range of adjustable settings, making it suitable for diverse operational environments while delivering precise control and operational reliability.
Supports mains input voltage from 200 to 480 VAC for flexible installation options
Maximum load capacity of up to 26.4 kVA ensures robust performance
Equipped with SafeMOTION, enabling enhanced safety for motion applications
Capable of processing a maximum line length of 3 m for DC connections, promoting efficient wiring
Includes slots for one plug-in module, allowing for customisation and adaptability
Integrated line filter ensures compliance with EN 61800-3 for reduced electromagnetic interference
Operating temperature range from -25°C to 55°C accommodates various environmental conditions
Compact dimensions enable easy installation in space-constrained areas
Related links
- B&R 26.4 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
- B&R 18 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- Toggle Clamp | Spring Clamps
- Lump & Claw Hammers
- Hand Saws | Hacksaws | Pad Saws
