B&R, 200V, 480 V, 2.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-717
- Mfr. Part No.:
- 8EI4X5HWSS0.A500-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,711.57
(exc. VAT)
€3,335.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,711.57 |
*price indicative
- RS Stock No.:
- 681-717
- Mfr. Part No.:
- 8EI4X5HWSS0.A500-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.5A | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.5A | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to provide unparalleled precision and efficiency in motion control applications. It operates at a broad mains input voltage range from 200 to 480 VAC and engineered for seamless integration in various industrial environments. This servo drive excels in dynamic performance, supporting configurations for up to one axis, making it Ideal for both standard and complex applications. With its robust design, it offers extensive safety functions and compliance with various international standards, ensuring reliable operation even in challenging conditions.
Operates efficiently within a mains voltage range of 200-480 VAC, catering to global power standards
Supports a maximum continuous power output of 5 kW which ensuring high performance in demanding applications
Provides flexible Terminal connection options to accommodate diverse wiring configurations without compromising safety
Incorporates Advanced safety features, including overload and short-circuit protection which enhancing operational reliability
Allows for an adjustable switching frequency up to 20 kHz, allowing for customised performance tailored to specific applications
Features a Peak current capability of 12.25 A, facilitating operation under heavy load conditions
Incorporates digital multi-encoder interfaces, enabling precise feedback and control for various motor types
Designed with an IP20 rating for protection against dust and indirect water ingress, suitable for industrial environments
Related links
- B&R Servo Drive 480 V Servo Controller Function
- B&R Servo Drive 480 V Servo Controller Function
- B&R Servo Drive 480 V Servo Controller Function
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws | Hacksaws | Pad Saws
- Toggle Clamp | Spring Clamps
- Connector Tool Kits | Ferrule Tool Kit
