B&R, 200V, 480 V, 2.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-721
- Mfr. Part No.:
- 8EI4X5HWSS0.P700-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,780.56
(exc. VAT)
€3,420.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,780.56 |
*price indicative
- RS Stock No.:
- 681-721
- Mfr. Part No.:
- 8EI4X5HWSS0.P700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.5A | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.5A | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for precise control and efficiency in motion applications. It operates on a versatile input voltage range of 200-480 VAC, making it suitable for various industrial environments. With its robust design, the servo drive supports a maximum installed load of 5 kVA and features a Peak power output of 5 kW, ensuring reliable performance under demanding conditions. The device integrates Advanced features such as SafeMOTION capabilities to enhance operational safety and efficiency in automation processes. The ACOPOS P3 supports a variety of plug-in modules, offering flexibility and scalability in system configurations, making it an Ideal choice for modern automation needs.
Supports 3x 200-480 VAC input voltage for flexibility in various industrial applications
Offers a maximum installed load of 5 kVA and Peak power output of 5 kW for reliable performance
Equipped with SafeMOTION capabilities which enhancing safety in motion control
Compatible with a wide range of plug-in modules, providing scalability and adaptability
Integrates robust overload and short-circuit protection features which ensuring operational safety
Promotes energy efficiency with optimised power dissipation designs
Facilitates easy wiring and installation, reducing setup time for industrial operations
Capable of operating in various ambient conditions, with a temperature range of -25°C to 55°C
