B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 681-733
- Mfr. Part No.:
- 8EI8X8HWT10.C200-1
- Manufacturer:
- B&R
Subtotal (1 unit)*
€5,309.99
(exc. VAT)
€6,531.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,309.99 |
*price indicative
- RS Stock No.:
- 681-733
- Mfr. Part No.:
- 8EI8X8HWT10.C200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to facilitate optimal control and performance in motion systems. It supports a comprehensive range of applications with 3-axis modular capabilities and integrates seamlessly with multi-standard digital encoders, driving efficiency and reliability in automated environments. The unit features substantial power handling with input voltages from 200 to 480 VAC and a built-in line filter for enhanced electrical stability. With a Compact form factor and robust design, it is suitable for various industrial settings requiring precise motion control and integration.
Three independent Axis control enables versatile motion management
Compatible with multiple encoder interfaces which enhancing integration flexibility
Rated for a maximum inrush current of 45 A which ensuring robust performance during Peak demands
Power conversion up to 10 kVA allows handling of high-load applications with ease
Includes certifications for CE and UL which ensuring compliance with international safety standards
Modular design accommodates plug-in modules for tailored functionality
Superior environmental resilience with IP20 rated enclosure, suitable for factory conditions
Optimised for a variety of network configurations, including TN-S and TN-C-S which ensuring adaptable connectivity
