B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 681-737
- Mfr. Part No.:
- 8EI8X8HWT10.C700-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€5,413.76
(exc. VAT)
€6,658.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,413.76 |
*price indicative
- RS Stock No.:
- 681-737
- Mfr. Part No.:
- 8EI8X8HWT10.C700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive engineered to provide robust and efficient control for high-performance motion systems. Suitable for wall mounting, this drive supports multiple network configurations and operates on a wide input voltage range of 200 to 480 VAC. Designed with maximal flexibility, it integrates seamlessly with various plug-in modules, allowing adaptable configurations to meet specific application needs. Enhanced with Advanced features such as overload protection and dynamic feedback control, this drive ensures reliable performance in demanding industrial environments. Its Compact design and technical excellence make it an Ideal choice for automation solutions.
Operates with a mains input voltage of 200 to 480 VAC, providing versatility for different installations
Includes a built-in digital multi-encoder Interface for superior motion feedback
Supports the integration of multiple plug-in modules for extended functionality
Compact and robust design ensures efficient use of space and durability in industrial settings
Offers overload protection and short circuit safeguards which enhancing operational reliability
Features a high level of thermal stability for consistent performance under varying conditions
