B&R 65 kW, 24V dc, 3 Phase, 88A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 681-782
- Mfr. Part No.:
- 8BVI0880HWSA.008-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€6,905.66
(exc. VAT)
€8,493.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,905.66 |
*price indicative
- RS Stock No.:
- 681-782
- Mfr. Part No.:
- 8BVI0880HWSA.008-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Inverter Module | |
| Number of Phases | 3 | |
| Control Function | Motion, Speed Controller | |
| Output Voltage | 25V dc | |
| Supply Voltage | 24V dc | |
| Current Rating | 88A | |
| Power Rating | 65kW | |
| Overall Length | 317mm | |
| Overall Width | 213.5mm | |
| Overall Depth | 263mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL | |
| Series | ACOPOSmulti | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Inverter Module | ||
Number of Phases 3 | ||
Control Function Motion, Speed Controller | ||
Output Voltage 25V dc | ||
Supply Voltage 24V dc | ||
Current Rating 88A | ||
Power Rating 65kW | ||
Overall Length 317mm | ||
Overall Width 213.5mm | ||
Overall Depth 263mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL | ||
Series ACOPOSmulti | ||
- COO (Country of Origin):
- AT
The B&R SinCos inverter module designed for seamless wall mounting and versatile integration into modern automation systems. This Advanced device supports dynamic node allocation, ensuring efficient communication within network-based safety technologies. With its modular expandability through virtual wiring, the inverter can be easily adapted to meet varied operational needs while delivering Rapid response times for immediate safety function activation. Its Compact design allows for advantageous placements in space-restricted environments without compromising performance or functionality.
Clearly structured implementation simplifies network-based safety applications
Modular expandability enhances adaptability to evolving automation requirements
Immediate triggering of safety functions minimizes response times which enhancing operational safety
Integrated with dynamic node allocation which ensuring efficient data communication
Compact dimensions allow for flexible installation options in limited spaces
Supports a range of plug-in modules for versatile functionality enhancements
ACOPOSmulti backplane facilitates power management and system integration
Certified with CE, UKCA, and functional safety compliance to international standards
Related links
- B&R 65 kW 3 Phase Motion, Speed Controller Function
- B&R 48.8 kW 3 Phase Motion, Speed Controller Function
- B&R 60 kW 3 Phase Motion, Speed Controller Function
- B&R 65 W 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 11.19 kW 3 Phase Motion, Speed Controller Function
