B&R 65 kW, 24V dc, 3 Phase, 88A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 681-779
- Mfr. Part No.:
- 8BVI0880HCSA.008-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€6,643.20
(exc. VAT)
€8,171.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,643.20 |
*price indicative
- RS Stock No.:
- 681-779
- Mfr. Part No.:
- 8BVI0880HCSA.008-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Inverter Module | |
| Number of Phases | 3 | |
| Control Function | Motion, Speed Controller | |
| Output Voltage | 25V dc | |
| Supply Voltage | 24V dc | |
| Current Rating | 88A | |
| Power Rating | 65kW | |
| Overall Length | 317mm | |
| Overall Width | 213.5mm | |
| Overall Depth | 212mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Series | ACOPOSmulti | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Inverter Module | ||
Number of Phases 3 | ||
Control Function Motion, Speed Controller | ||
Output Voltage 25V dc | ||
Supply Voltage 24V dc | ||
Current Rating 88A | ||
Power Rating 65kW | ||
Overall Length 317mm | ||
Overall Width 213.5mm | ||
Overall Depth 212mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Series ACOPOSmulti | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R SinCos inverter module designed for Advanced motion control applications. This module delivers a continuous power output of 65 kW with a robust operating voltage of 750 VDC, providing Rapid and precise control of motor functions. With its Compact design, this inverter module supports modular expandability and features dynamic node allocation, making it Ideal for modern automated environments that require immediate triggering of safety functions and consistent performance in demanding conditions.
Modular design enables easy expansion options through virtual wiring
Provides dynamic node allocation (DNA) for enhanced network management
Delivers immediate triggering of safety functions due to short cycle times
Compact design optimises space in control installations
Supports multiple plug-in modules for versatile application adaptation
Certified for functional safety with openSAFETY standards which ensuring high reliability
Designed with LED status indicators for real-time monitoring of performance and alerts
Operates effectively in varying environmental conditions, from -25°C to 55°C
Designed for both cold plate and pass-through mounting which enhancing installation flexibility
Related links
- B&R 65 kW 3 Phase Motion, Speed Controller Function
- B&R 60 kW 3 Phase Motion, Speed Controller Function
- B&R 48.8 kW 3 Phase Motion, Speed Controller Function
- B&R 65 W 3 Phase Motion, Speed Controller Function
- B&R 11.19 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 2.87 kW 3 Phase Motion, Speed Controller Function
