B&R 8.5 kW, 24V dc, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 681-808
- Mfr. Part No.:
- 8EI017HWS10.0000-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,342.61
(exc. VAT)
€4,111.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,342.61 |
*price indicative
- RS Stock No.:
- 681-808
- Mfr. Part No.:
- 8EI017HWS10.0000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 24V dc | |
| Current Rating | 17A | |
| Power Rating | 8.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 24V dc | ||
Current Rating 17A | ||
Power Rating 8.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R high-performance ACOPOS P3 servo drive designed to enhance automation applications with precision and reliability. Ideal for wall mounting, it accommodates one plug-in module and seamlessly integrates with a range of digital multi-standard encoder interfaces per axis, supporting voltages from 200 VAC to 480 VAC. This drive features Advanced overload and short circuit protection, ensuring safe operation in demanding environments.
Supports a mains input voltage range of 200 VAC to 480 VAC which enhancing operational flexibility
Includes an integrated line filter for compliance with EN 61800-3 which ensuring reliable performance
Equipped with overload and short circuit protection to safeguard against operational hazards
Allows for a maximum line length of 3 metres, accommodating versatile wiring layouts
Provides digital multi-encoder Interface connectivity for precise motion control
Generates a continuous output power of 18 kVA for robust and efficient performance
Features user-friendly dimensions, making installation straightforward and hassle-free
Maintains high energy efficiency, reducing operational costs during long-term usage
Related links
- B&R 8.5 kW Servo Drive 3 Phase Motion Function
- B&R 8.5 kW Servo Drive 3 Phase Motion Function
- B&R 8.5 kW Servo Drive 480 V ac 17A, Motion Function
- B&R 8.5 kW Servo Drive 480 V 17A, Servo Controller Function
- B&R 14 kW Servo Drive 3 Phase Motion Function
- B&R 14 kW Servo Drive 17A, Motion Function
- B&R 14 kW Servo Drive 480 V ac 17A, Motion Function
- Crimp Tool Positioners, Turrets & Locators
