B&R 8.5 kW, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 681-813
- Mfr. Part No.:
- 8EI017HWS10.0500-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,446.39
(exc. VAT)
€4,239.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,446.39 |
*price indicative
- RS Stock No.:
- 681-813
- Mfr. Part No.:
- 8EI017HWS10.0500-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 17A | |
| Power Rating | 8.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 17A | ||
Power Rating 8.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive engineered for high-performance applications. With support for 1 digital multi-standard encoder Interface per Axis and a robust power rating, this servo drive excels in wall mounting scenarios. It accommodates a broad input voltage range from 200 to 480 VAC, ensuring versatility across varying operational environments. The device's Advanced design includes integrated features to ensure efficient motor performance, making it Ideal for demanding automation tasks, where precision and reliability are essential. This product not only promises superior control but also seamlessly integrates with existing setups, providing a comprehensive solution for modern motion control needs.
Supports a broad input voltage range of 200 to 480 VAC which enhancing flexibility for various applications
Integrates a digital multi-standard encoder interface, promoting precise motor control
Equipped with one slot for plug-in modules, allowing for easy upgrades and customisation
Designed for wall mounting, optimising space and installation efficiency
Features a maximum inrush current of 50 A which ensuring robust initial power delivery
Complies with CE and UL cULus certifications, affirming its safety and reliability
Includes an integrated line filter per EN 61800-3 which enhancing electromagnetic compatibility
Offers a maximum operating temperature of 55°C and a wide altitude installation range which ensuring durability in diverse conditions
Related links
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 18 kVA 480 V ac 17A Servo Drive, Motion Function
- Crimp Tool Positioners, Turrets & Locators
- Toggle Clamp | Spring Clamps
- Lump & Claw Hammers
- Cable Knives | Cable Stripping Knife
