B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-070
- Mfr. Part No.:
- 8EI8X8HWDS0.N700-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,766.70
(exc. VAT)
€5,863.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,766.70 |
*price indicative
- RS Stock No.:
- 682-070
- Mfr. Part No.:
- 8EI8X8HWDS0.N700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R 2-axis servo drive designed for enhanced performance in motion control appliCATions. Engineered to operate with a 3-phase input voltage range between 200 to 480 VAC, this sophistiCATed device excels in providing precise control and efficiency for various automated systems. It supports two motors simultaneously, delivering a maximum continuous power output of 4 kW per motor connection while ensuring optimal safety with SIL 2/PL d CAT 3 compliance. Ideal for complex motion tasks, the 8EI series integrates seamlessly with B&R's Advanced control systems, offering unparalleled flexibility and reliability for modern manufacturing processes.
Supports two motors for efficient dual-axis applications
Delivers a continuous power output of 4 kW per motor
Operates within a wide input voltage range of 200 to 480 VAC
Complies with SIL 2/PL d CAT 3 safety standards for enhanced operational safety
Includes an integrated line filter to reduce electromagnetic interference
Designed with a user-friendly Interface for straightforward configuration
Capable of handling Peak currents of 24 A per motor connection
Offers flexibility with multiple switching frequencies for tailored performance needs
Features robust overload protection and short circuit safety mechanisms
Equipped with diagnostic capabilities for real-time performance monitoring
