B&R 10 kVA Servo Drive, 200V ac, 480 V ac, 8.8A, Motion Function

Image representative of range

Subtotal (1 unit)*

€2,518.10

(exc. VAT)

€3,097.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,518.10

*price indicative

RS Stock No.:
682-073
Mfr. Part No.:
8EI8X8HWS10.0100-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200, 480V ac

Current Rating

8.8A

Power Rating

10kVA

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

8EI8X8HWS10

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for precision motor control. This robust unit features an integrated multi-standard encoder interface, supporting demanding applications in automation. Built to handle a voltage range of 200 to 480 VAC, the servo drive operates across various network configurations, ensuring versatility in different industrial settings. Its efficient design supports the installation of plug-in modules, which enhances functionality while maximising available space. With exceptional power management and Advanced protection features, this drive is tailored to improve efficiency and reliability in your control system.

Supplies power to servo drives with a voltage range of 200 to 480 VAC

Supports one slot for plug-in modules, allowing for tailored functionality

Enables network configurations including TN-S and IT, providing flexibility in installation

Offers a digital multi-encoder Interface for improved motion control precision

Maximises ease of integration with its Compact structure and versatile design

Protective features include overload and short-circuit protection which enhancing operational safety

Engineered for rigorous environments which ensuring consistent performance under varying conditions

Temperature operating range facilitates use in diverse operational climates

Related links