B&R 1 kW, 200V, 480 V, 3 Phase, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-172
- Mfr. Part No.:
- 8EI2X2HWSS0.0600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,242.74
(exc. VAT)
€2,758.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,242.74 |
*price indicative
- RS Stock No.:
- 682-172
- Mfr. Part No.:
- 8EI2X2HWSS0.0600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Servo Controller | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.2A | |
| Power Rating | 1kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Servo Controller | ||
Output Voltage 11.45V | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.2A | ||
Power Rating 1kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for precise control in various industrial applications. This high-performance device operates within a voltage range of 200-480 VAC and accommodates a broad array of plug-in modules, making it highly adaptable to diverse automation needs. Its robust design features a maximum continuous power output of 2.5 kW and an integrated line filter, ensuring optimal performance while maintaining compliance with stringent safety standards. Suitable for wall mounting, it offers efficient space utilisation without compromising on functionality, making it an Ideal choice for Advanced motion control solutions.
Max output frequency of 598 Hz which ensuring responsive motor performance
SIL 2 / PL d certified, providing high levels of safety for critical applications
Supports various network configurations, including TN-S and TN-C-S systems
Highly adaptable with slots for one plug-in module, expanding functionality
Integrated line filter per EN 61800-3 for Advanced noise reduction
Overload and short-circuit protection features enhance operational safety
Comes equipped with programmable encoder interfaces for flexible integration
Works seamlessly with mapp Motion software for comprehensive motion control
Designed for flexible mounting options, accommodating space constraints
Generates Peak current of 6 A, facilitating powerful operation when needed
Related links
- B&R 1 kW Servo Drive 480 V 2.2A, Servo Controller Function
- B&R 1.5 kW Servo Drive 480 V 2.2A, Servo Controller Function
- B&R 3 kW Servo Drive 480 V 2.2A, Servo Controller Function
- B&R 0.5 kW Servo Drive 480 V 2.2A, Servo Controller Function
- B&R Servo Drive 480 V Servo Controller Function
- Toggle Clamp | Spring Clamps
- Hand Saws | Hacksaws | Pad Saws
- Lump & Claw Hammers
