B&R 2.5 kVA Servo Drive, 110 to 230 V ac, 4.5 A, Motion Function
- RS Stock No.:
- 682-192
- Mfr. Part No.:
- 8EI4X5MWD10.J200-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,871.63
(exc. VAT)
€4,762.10
(inc. VAT)
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,871.63 |
*price indicative
- RS Stock No.:
- 682-192
- Mfr. Part No.:
- 8EI4X5MWD10.J200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110 to 230 V ac | |
| Current Rating | 4.5 A | |
| Power Rating | 2.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5 mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | 8EI4X5MWD10 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110 to 230 V ac | ||
Current Rating 4.5 A | ||
Power Rating 2.5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5 mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series 8EI4X5MWD10 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed to enhance performance and flexibility in automation applications. With the capability to support digital multi-standard encoder interfaces, this unit provides an efficient solution for controlling two axes simultaneously. It is equipped with a robust input voltage range, ensuring compatibility with various power configurations, and maintains maximum precision in operation.
Supports one slot for plug-in modules, allowing for customisation and expansion
Certified for CE and UL cULus which ensuring robust quality and safety standards
Compatible with TN-S and TN-C-S network configurations for versatile utilisation
Features a maximum inrush current of 22 A, facilitating reliable start-up
Offers a Peak power output of 2.5 kW, accommodating high-performance motors
Equipped with overcurrent and short circuit protection which enhancing operational safety
Designed to function effectively in ambient temperatures ranging from -25°C to 55°C
Comes with flexible wiring options for optimal Terminal connections which ensuring easy integration
